• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22250016 Sleeve 64 cm Grey 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Outside Ø

16 mm

Inside diameter

16 mm

Length

64 cm

Content

1 pc(s)

Material

Plastic

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1961149 Fränkische Rohrwerke 22250016 Sleeve 64 cm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1961149 Fränkische Rohrwerke 22250016 Sleeve 64 cm Grey 1 pc(s)

Description

SMSKu-E is a plastic plug-in sleeve made of PVC-U, in color gray (RAL 7035), not flame laying out. Used this plug-in sleeve for the plastic rod tubes isofix-EL-F, FPKu-EM-F and FPKu-IT-F. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?