• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22260032 Bend Grey 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Outside Ø

32 mm

Inside diameter

32 mm

Content

1 pc(s)

Material

Plastic

Compressive strength

750 N

Factory colour

Grey

Radius

155 mm

(Ø)

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1963890 Fränkische Rohrwerke 22260032 Bend Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1963890 Fränkische Rohrwerke 22260032 Bend Grey 1 pc(s)

Description

SBSKu-EM is a plastic plug-in elbow made of PVC-U, with single-shaped sleeve, in color gray (RAL 7035), not flame laying out. Used this plug-in sheet for the plastic rod tubes FPKu-EM-F and isofix-EL-F. The advantage lies in the middle of the compressive strength. VDE0605 DIN EN 61386-21 Classification: 33411 minimum compressive strength: 750 N/5 cm

This text is machine translated.

What kind of Cable Trunking are you looking for?