Datasheet 3407368 Fränkische Rohrwerke 22310025 Pipe EN25 3 m Grey 3 m
User & Safety Instructions
User & Safety Instructions 3407368 Fränkische Rohrwerke 22310025 Pipe EN25 3 m Grey 3 m
Description
FPKu-ES-F is a heavy plastic PVC pole tube, gray (RAL 7035), non-flame retardant, with reinforced wall, in rods to 3M, with sleeve shaped on one side. This plastic rod pipe is used for surface-mounting applications, where the highest mechanical requirements are made and especially for surface mounting in industrial and plant engineering. The advantages are the heavy compressive strength and the high corrosion resistance, which is why the pipe is also resistant to aggressive materials. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm
This text is machine translated.
Scope of delivery
1 x 3 m tube
Description
FPKu-ES-F is a heavy plastic PVC pole tube, gray (RAL 7035), non-flame retardant, with reinforced wall, in rods to 3M, with sleeve shaped on one side. This plastic rod pipe is used for surface-mounting applications, where the highest mechanical requirements are made and especially for surface mounting in industrial and plant engineering. The advantages are the heavy compressive strength and the high corrosion resistance, which is why the pipe is also resistant to aggressive materials. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm