• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22520125 Conduit 2000 mm White 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Outside Ø

25 mm

Inside diameter

21.7 mm

Length

2000 mm

Content

1 pc(s)

Material

PVC

Compressive strength

750 N

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1955792 Fränkische Rohrwerke 22520125 Conduit 2000 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1955792 Fränkische Rohrwerke 22520125 Conduit 2000 mm White 1 pc(s)

Description

FPKu-EM-F-UV white is a medium-sized plastic rod tube made of modified PVC, in color white (RAL 9010), not flame laying out, UV-stabilised, in bars to 2 m, with single-shaped sleeve. Packed in re-closable cartons. Used this plastic conduit for the on-wall installation in the open and in industrial plants. The advantages are in the middle pressure resistance and corrosion resistance to solvents, acids and alkalis. Up to 10 years UV-stable. VDE0605 DIN EN 61386-21 minimum compressive strength: 750 N/5 cm

This text is machine translated.

What kind of Cable Trunking are you looking for?