• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22551032 Sleeve 78 cm Black 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Outside Ø

32 mm

Inside diameter

32 mm

Length

78 cm

Content

1 pc(s)

Material

Plastic

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1963930 Fränkische Rohrwerke 22551032 Sleeve 78 cm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1963930 Fränkische Rohrwerke 22551032 Sleeve 78 cm Black 1 pc(s)

Description

SMSKu-E-UV is a plastic plug-in sleeve made of modified PVC, in black color (RAL 9005), not flame laying out, UV-stabilized. Used this plug-in sleeve for the connection of the plastic rod tube of the FPKu-IT-F-UV black and FFKuS-IT-F-UV and surface installations outdoors. The advantage lies in the UV stability, up to 10 years UV-stable. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?