Bracket clipfix UV is a plastic clamp from modified PVC, not flame laying out. Used these plastic clamp for the black plastic rod pipe FPKu-IT-F-UV as well as for all corrugated pipes. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. Up to 10 years UV-stable.
This text is machine translated.
Description
Bracket clipfix UV is a plastic clamp from modified PVC, not flame laying out. Used these plastic clamp for the black plastic rod pipe FPKu-IT-F-UV as well as for all corrugated pipes. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. Up to 10 years UV-stable.