• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22571050 Bracket 64 cm Multicolour 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bracket

Outside Ø

50 mm

Length

64 cm

Content

1 pc(s)

Material

Plastic

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961208 Fränkische Rohrwerke 22571050 Bracket 64 cm Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1961208 Fränkische Rohrwerke 22571050 Bracket 64 cm Multicolour 1 pc(s)

Description

Bracket clipfix UV is a plastic clamp from modified PVC, not flame laying out. Used these plastic clamp for the black plastic rod pipe FPKu-IT-F-UV as well as for all corrugated pipes. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. Up to 10 years UV-stable.

This text is machine translated.

What kind of Cable Trunking are you looking for?