• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22572020 Bracket EN20 White 50 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bracket

Size

EN20

Outside Ø

20 mm

Content

50 pc(s)

Material

Plastic

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1959855 Fränkische Rohrwerke 22572020 Bracket EN20 White 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1959855 Fränkische Rohrwerke 22572020 Bracket EN20 White 50 pc(s)

Description

Bracket clipfix UV white is a plastic clamp from modified polypropylene, in color white (RAL 9010), not flame laying out. Used these plastic clamp for the white plastic rod pipe FPKu-IT-F-UV as well as for all corrugated pipes. The clamps are at aufreihbar-as well as on a C-rail (10 mm). In the case of attachment under extreme conditions such as vibration, high temperatures, over head, high weights, etc. must be strongly reduced the specified clamp distances or by metal bracket clamps (ASG-E) must be replaced. Up to 10 years UV-stable.

This text is machine translated.

What kind of Cable Trunking are you looking for?