• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22630025 Pipe 3 m Grey 3 m

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: PVC, UV-stabilized
  • Halogen-free: No.
  • Flame-resistant version: Yes
  • Bending behavior: Rigid
  • With sleeve: Yes
  • Compressive strength: Heavy (class 4)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: Yes
  • Suitable for laying in the ground: Yes
  • 21.2 mm internal diameter
  • Outer diameter: 25 mm
  • Operating temperature 25 °C .60 °C
  • High-gloss smooth inner layer: No.
  • Colour: grey
  • RAL number: 7035
Product type

Pipe

Outside Ø

25 mm

Inside diameter

21.2 mm

Length

3 m

Content

3 m

Material

PVC

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407251 Fränkische Rohrwerke 22630025 Pipe 3 m Grey 3 m

User & Safety Instructions

User & Safety Instructions 3407251 Fränkische Rohrwerke 22630025 Pipe 3 m Grey 3 m

Description

FPKu-ES-F-UV gray is a heavy plastic pole tube made of modified PVC, in gray color (RAL 7035), non-flame retardant, UV-stabilized, in bars to 3M, with sleeve shaped on one side. This plastic tube is used for surface mounting in the open and in industrial plants. The advantages are its heavy compressive strength and corrosion resistance against acids and bases. UV-stable up to 10 years. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m tube

What kind of Cable Trunking are you looking for?