Datasheet 3407272 Fränkische Rohrwerke 23210040 Pipe 3 m Grey 3 m Halogen-free
User & Safety Instructions
User & Safety Instructions 3407272 Fränkische Rohrwerke 23210040 Pipe 3 m Grey 3 m Halogen-free
Description
FPKu-EM-F-H0 is a medium plastic bar tube made of special plastic, in gray (RAL 7035), not flame retardant, in rods to 3M, with sleeve molded on one side. This plastic tube pole is used for surface mounting in industrial and plant construction as well as for all standard surface-mounting applications. The advantage lies in the freedom of halogen, since it does not produce any dangerous toxic and corrosive gases. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-22 100% halogen-free according to DIN VDE V 0604-2-100 Minimum pressure resistance 750N / 5cm
This text is machine translated.
Scope of delivery
1 x 3 m tube
Description
FPKu-EM-F-H0 is a medium plastic bar tube made of special plastic, in gray (RAL 7035), not flame retardant, in rods to 3M, with sleeve molded on one side. This plastic tube pole is used for surface mounting in industrial and plant construction as well as for all standard surface-mounting applications. The advantage lies in the freedom of halogen, since it does not produce any dangerous toxic and corrosive gases. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-22 100% halogen-free according to DIN VDE V 0604-2-100 Minimum pressure resistance 750N / 5cm