Datasheet 3407237 Fränkische Rohrwerke 23310025 Pipe 3 m Grey 3 m Halogen-free
User & Safety Instructions
User & Safety Instructions 3407237 Fränkische Rohrwerke 23310025 Pipe 3 m Grey 3 m Halogen-free
Description
FPKU-EM-F-LS0H Low Smoke is a medium plastic pole tube made of special plastic, in gray color (RAL 7035), non-flame retardant, in bars to 3M, with sleeve shaped on one side. This plastic rod tube is used in public buildings and industrial plants. The advantages are the extremely low smoke development, the ability to identify escape routes more easily, and no dangerous toxic or corrosive gases are produced due to the absence of halogens. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-22 100% halogen-free according to DIN VDE V 0604-2-100 flue gas density according to DIN EN 61034-2 Minimum pressure strength 750N/5cm
This text is machine translated.
Scope of delivery
1 x 3 m tube
Description
FPKU-EM-F-LS0H Low Smoke is a medium plastic pole tube made of special plastic, in gray color (RAL 7035), non-flame retardant, in bars to 3M, with sleeve shaped on one side. This plastic rod tube is used in public buildings and industrial plants. The advantages are the extremely low smoke development, the ability to identify escape routes more easily, and no dangerous toxic or corrosive gases are produced due to the absence of halogens. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-22 100% halogen-free according to DIN VDE V 0604-2-100 flue gas density according to DIN EN 61034-2 Minimum pressure strength 750N/5cm