• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 23310032 Pipe EN32 3 m Grey 3 m Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Halogen-free: Yes
  • Flame-resistant version: Yes
  • Bending behavior: Rigid
  • With sleeve: Yes
  • Compressive strength: Medium (class 3)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Suitable for laying in the ground: No.
  • 28 mm internal diameter
  • Outer diameter: 32 mm
  • Operating temperature 45 °C .120 °C
  • High-gloss smooth inner layer: No.
  • Colour: grey
  • RAL number: 7035
Product type

Pipe

Size

EN32

Outside Ø

32 mm

Inside diameter

28 mm

Length

3 m

Content

3 m

Features

Halogen-free

Material

Plastic

Compressive strength

750 N

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407263 Fränkische Rohrwerke 23310032 Pipe EN32 3 m Grey 3 m Halogen-free

User & Safety Instructions

User & Safety Instructions 3407263 Fränkische Rohrwerke 23310032 Pipe EN32 3 m Grey 3 m Halogen-free

Description

FPKU-EM-F-LS0H Low Smoke is a medium plastic pole tube made of special plastic, in gray color (RAL 7035), non-flame retardant, in bars to 3M, with sleeve shaped on one side. This plastic rod tube is used in public buildings and industrial plants. The advantages are the extremely low smoke development, the ability to identify escape routes more easily, and no dangerous toxic or corrosive gases are produced due to the absence of halogens. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-22 100% halogen-free according to DIN VDE V 0604-2-100 flue gas density according to DIN EN 61034-2 Minimum pressure strength 750N/5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m tube

What kind of Cable Trunking are you looking for?