• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 24110016 FFKu-EL-F-LS0H 16 Conduit Black 10.1 mm 1 pc(s)

Product type
Conduit
Content
1 pc(s)
Material
Plastic
Conduit features
halogen-free
Inside diameter
10.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = other
  • Halogen-free = Yes
  • Flame-resistant design = Yes
  • Bending behavior = bendable
  • With sleeve = No
  • Compressive strength class = light (class 2)
  • Impact strength = medium (class 3)
  • Flush-mounted = Yes
  • Surface-mounted = Yes
  • On Wood = Yes
  • Hollow wall = Yes
  • Suitable for concrete installation = No
  • Machines and equipment installation = No
  • Concealed installation (screed)=yes
  • Installation in the open = No
  • Laying in soil = No
  • Inner diameter = 10.1 mm
  • Outer diameter = 16 mm
  • Operating temperature =-5. .105 °C
  • Extra slippery inner coating = No
  • Color = black
  • RAL-number = 9005
Product type

Conduit

Content

1 pc(s)

Dim

Innendurchmesser=10.1 mm. Außendurchmesser=16 mm

Factory colour

Black

Material

Plastic

Conduit features

halogen-free

Inside diameter

10.1 mm

Outside Ø

16 mm

Max. temperature

+105 °C

Min. temperature

-5 °C

Length

100 m

Manufacturer part #

24110016

Dimensions

Innendurchmesser=10.1 mm. Außendurchmesser=16 mm mm

Type

FFKu-EL-F-LS0H 16

Documents & Downloads

Datasheet

Datasheet 1963887 Fränkische Rohrwerke 24110016 FFKu-EL-F-LS0H 16 Conduit Black 10.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1963887 Fränkische Rohrwerke 24110016 FFKu-EL-F-LS0H 16 Conduit Black 10.1 mm 1 pc(s)

Description

FFKu-EL-F-LS0 H Low Smoke is a lightweight plastic corrugated pipe made from special plastic in black color (RAL 9005), not flame laying out, halogen-free. Used this plastic corrugated pipe in the flush-mounting and hollow wall installation. The advantages are in the extremely low smoke. This makes escape routes can be more easily identified and there are no dangerous toxic and corrosive gases due to the halogen-free. Halogen-free corrugated pipes are marked with a solid white stripes. VDE0605 DIN EN 61386-22 100% halogen-free according to DIN VDE 0604-2-100 V flue-gas density according to DIN EN 61034-2 minimum compressive strength: 320 N/5 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.