• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25010020 FFKu-EL-F 20 bg Conduit Beige 14.5 mm 1 pc(s)

Product type
Conduit
Content
1 pc(s)
Material
PVC
Inside diameter
14.5 mm
Outside Ø
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = polyvinyl chloride (PVC)
  • Halogen-free = No
  • Flame-resistant design = Yes
  • Bending behavior = bendable
  • With sleeve = No
  • Compressive strength class = light (class 2)
  • Impact strength = light (class 2)
  • Flush-mounted = Yes
  • Surface-mounted = Yes
  • On Wood = Yes
  • Hollow wall = Yes
  • Suitable for concrete installation = No
  • Machines and equipment installation = No
  • Concealed installation (screed) = No
  • Installation in the open = No
  • Laying in soil = No
  • Inner diameter = 14.5 mm
  • Outer diameter = 20 mm
  • Operating temperature =-5.:00-15 °C
  • Extra slippery inner coating = No
  • Color = beige
  • RAL-number = 1013
Product type

Conduit

Content

1 pc(s)

Factory colour

Beige

Material

PVC

Inside diameter

14.5 mm

Outside Ø

20 mm

Max. temperature

+60 °C

Min. temperature

-5 °C

Length

100 m

Manufacturer part #

25010020

Type

FFKu-EL-F 20 bg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1963886 Fränkische Rohrwerke 25010020 FFKu-EL-F 20 bg Conduit Beige 14.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1963886 Fränkische Rohrwerke 25010020 FFKu-EL-F 20 bg Conduit Beige 14.5 mm 1 pc(s)

Description

FFKu-EL-F is a lightweight plastic corrugated pipe made of PVC-U, not flame laying out in color beige. Used this plastic corrugated pipe for simple flush-mounting and hollow wall installations. This light electrical installation pipe must not be laid in concrete. VDE0605 DIN EN 61386-22 minimum compressive strength: 320 N/5 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.