• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25310063 FFKuS-EM-F 63 gr Conduit Grey 50.5 mm 1 pc(s)

Product type
Conduit
Content
1 pc(s)
Material
PVC
Inside diameter
50.5 mm
Outside Ø
63 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = polyvinyl chloride (PVC)
  • Halogen-free = No
  • Flame-resistant design = Yes
  • Bending behavior = bendable
  • With sleeve = No
  • Compressive strength class = medium (class 3)
  • Impact strength = medium (class 3)
  • Flush-mounted = Yes
  • Surface-mounted = Yes
  • On Wood = Yes
  • Hollow wall = Yes
  • Suitable for concrete installation = Yes
  • Machines and equipment installation = Yes
  • Concealed installation (screed)=yes
  • Installation in the open = No
  • Laying in soil = Yes
  • Inner diameter = 50.5 mm
  • Outer diameter = 63 mm
  • Operating temperature =-25:00-15 °C
  • Extra slippery inner coating = Yes
  • Color = gray
  • RAL-number = 7035
Product type

Conduit

Content

1 pc(s)

Factory colour

Grey

Material

PVC

Inside diameter

50.5 mm

Outside Ø

63 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Length

25 m

Manufacturer part #

25310063

Type

FFKuS-EM-F 63 gr

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1955750 Fränkische Rohrwerke 25310063 FFKuS-EM-F 63 gr Conduit Grey 50.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1955750 Fränkische Rohrwerke 25310063 FFKuS-EM-F 63 gr Conduit Grey 50.5 mm 1 pc(s)

Description

FFKuS-EM-F high-speed is a medium-sized plastic corrugated pipe made of PVC, with high sliding capable inner layer, plastic sheath, not flame laying out in color gray. Used this plastic corrugated pipes for the concrete and cavity wall installation, as well as at low temperatures in soil. The advantage lies in the high sliding enabled inner layer. With this cables and wires can be pulled in without problems over long distances. VDE0605 DIN EN 61386-22 minimum compressive strength: 750 N/5 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.