• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25410025 FFKuS-ES-F-UV25 sw Conduit Black 18.4 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Conduit
Content
1 pc(s)
Material
PVC
Inside diameter
18.4 mm
Outside Ø
25 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = PVC, UV-stabilised
  • Halogen-free = No
  • Flame-resistant design = Yes
  • Bending behavior = bendable
  • With sleeve = No
  • Compressive strength class = heavy (class 4)
  • Impact strength = medium (class 3)
  • Flush-mounted = Yes
  • Surface-mounted = Yes
  • On Wood = Yes
  • Hollow wall = Yes
  • Suitable for concrete installation = Yes
  • Machines and equipment installation = Yes
  • Concealed installation (screed)=yes
  • Installation in the open = Yes
  • Laying in soil = Yes
  • Inner diameter = 18.4 mm
  • Outer diameter = 25 mm
  • Operating temperature =-25:00-15 °C
  • Extra slippery inner coating = Yes
  • Color = black
  • RAL-number = 9005
Product type

Conduit

Content

1 pc(s)

Factory colour

Black

Material

PVC

Inside diameter

18.4 mm

Outside Ø

25 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Length

50 m

Manufacturer part #

25410025

Type

FFKuS-ES-F-UV25 sw

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1962516 Fränkische Rohrwerke 25410025 FFKuS-ES-F-UV25 sw Conduit Black 18.4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1962516 Fränkische Rohrwerke 25410025 FFKuS-ES-F-UV25 sw Conduit Black 18.4 mm 1 pc(s)

Description

FFKuS-IT-F-UV high-speed is a heavy plastic corrugated pipe from modified PVC, with high sliding capable inner coating, plastic sheath, in black color, not flame laying out. Used this plastic corrugated pipe for the installation in the open, in concrete and in soil. The advantages are in the heavy pressure resistance and the high sliding enabled inner layer. With this cables and wires can be pulled in without problems over long distances. Single flexible plastic corrugated pipe with heavy pressure resistance. Up to 10 years UV-stable. VDE0605 DIN EN 61386-22 minimum compressive strength: 1250N/5cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.