• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25510020 FFKuS-EM-F-LS0H 20sw Conduit Black 13.6 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Conduit
Content
1 pc(s)
Material
Plastic
Conduit features
smooth inner lining
flame-retardant
pressure-resistant
halogen-free
Flexible
Inside diameter
13.6 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = other
  • Halogen-free = Yes
  • Flame-resistant design = Yes
  • Bending behavior = bendable
  • With sleeve = No
  • Compressive strength class = medium (class 3)
  • Impact strength = medium (class 3)
  • Flush-mounted = Yes
  • Surface-mounted = Yes
  • On Wood = Yes
  • Hollow wall = Yes
  • Suitable for concrete installation = Yes
  • Machines and equipment installation = Yes
  • Concealed installation (screed)=yes
  • Installation in the open = No
  • Laying in soil = Yes
  • Inner diameter = 13.6 mm
  • Outer diameter = 20 mm
  • Operating temperature = .105 °C-45.
  • Extra slippery inner coating = Yes
  • Color = black
  • RAL-number = 9005
Product type

Conduit

Content

1 pc(s)

Factory colour

Black

Material

Plastic

Conduit features

smooth inner lining

flame-retardant

pressure-resistant

halogen-free

Flexible

Inside diameter

13.6 mm

Outside Ø

20 mm

Max. temperature

+105 °C

Min. temperature

-45 °C

Length

50 m

Manufacturer part #

25510020

Type

FFKuS-EM-F-LS0H 20sw

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1965225 Fränkische Rohrwerke 25510020 FFKuS-EM-F-LS0H 20sw Conduit Black 13.6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1965225 Fränkische Rohrwerke 25510020 FFKuS-EM-F-LS0H 20sw Conduit Black 13.6 mm 1 pc(s)

Description

FFKuS-EM-F-LS0 H Low Smoke is a medium-sized plastic corrugated pipe made from special plastic with high sliding capable inner layer, plastic sheath, not flame laying out, halogen-free. Used this plastic corrugated pipe especially during installation in concrete. The advantage lies in the extremely low smoke. This makes escape routes can be more easily identified and there are no dangerous toxic and corrosive gases due to the halogen-free. Halogen-free plastic corrugated pipes are marked with a solid white stripes. VDE0605 DIN EN 61386-22 100% halogen-free according to DIN VDE 0604-2-100 V flue-gas density according to DIN EN 61034-2 minimum compressive strength: 750 N/5 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.