• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25510032 FFKuS-EM-F-LS0H 32sw Conduit Black 23.1 mm 25 m

EAN:
Part number:
Item no:
Product type
Conduit
Content
25 m
Conduit features
halogen-free
flame-retardant
Inside diameter
23.1 mm
Outside Ø
32 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bending behavior: FlexibleMounting type: Flush mounting; surface mounting
Product type

Conduit

Content

25 m

Factory colour

Black

Conduit features

halogen-free

flame-retardant

Inside diameter

23.1 mm

Outside Ø

32 mm

Max. temperature

+105 °C

Min. temperature

-45 °C

Manufacturer part #

25510032

RoHS-compliant

Yes

Type

FFKuS-EM-F-LS0H 32sw

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2596647 Fränkische Rohrwerke 25510032 FFKuS-EM-F-LS0H 32sw Conduit Black 23.1 mm 25 m

User & Safety Instructions

User & Safety Instructions 2596647 Fränkische Rohrwerke 25510032 FFKuS-EM-F-LS0H 32sw Conduit Black 23.1 mm 25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.