• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25510040 FFKuS-EM-F-LS0H 40sw Conduit Black 29.8 mm 25 m

Product type
Conduit
Content
25 m
Material
Plastic
Conduit features
flame-retardant
Inside diameter
29.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Halogen-free: Yes
  • Flame-resistant version: Yes
  • Bending characteristics: Flexible
  • With sleeve: No.
  • Compressive strength: Medium (class 3)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Suitable for laying in the ground: Yes
  • 29.8 mm internal diameter
  • Outer diameter: 40 mm
  • Operating temperature 45 °C .105 °C
  • High-gloss smooth inner layer: No.
  • Colour, black
  • RAL number: 9005
Product type

Conduit

Content

25 m

Factory colour

Black

Material

Plastic

Conduit features

flame-retardant

Inside diameter

29.8 mm

Outside Ø

40 mm

Max. temperature

105 °C

Min. temperature

-45 °C

Length

25 m

Manufacturer part #

25510040

Type

FFKuS-EM-F-LS0H 40sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407298 Fränkische Rohrwerke 25510040 FFKuS-EM-F-LS0H 40sw Conduit Black 29.8 mm 25 m

User & Safety Instructions

User & Safety Instructions 3407298 Fränkische Rohrwerke 25510040 FFKuS-EM-F-LS0H 40sw Conduit Black 29.8 mm 25 m

Description

FFKUS-EM-F-LS0H Low Smoke is a medium plastic corrugated pipe made of special plastic, with highly flexible inner coating, plastic sheath, in black color (RAL 9005), not flame-retardant, halogen-free. This plastic corrugated conduit is particularly used for installation in concrete. The advantage is the extremely low smoke development. This makes escape routes easier to see and no dangerous toxic and corrosive gases arise because of the freedom of halogen. Halogen-free plastic corrugated pipes are marked with a continuous white longitudinal strip. VDE 0605 DIN EN 61386-22 100% halogen-free according to DIN VDE V 0604-2-100 flue gas density according to DIN EN 61034-2 Minimum pressure strength 750N/5cm

This text is machine translated.

Scope of delivery

  • 1 x 25 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.