• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25612040 FFKuS-EMF105co2ntr40 Conduit Magenta 29.7 mm 25 m

Product type
Conduit
Content
25 m
Material
Plastic
Conduit features
smooth inner lining
Inside diameter
29.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Halogen-free: No.
  • Flame-resistant version: Yes
  • Bending characteristics: Flexible
  • With sleeve: No.
  • Compressive strength: Medium (class 3)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: Yes
  • Machines and system installation: No.
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Suitable for laying in the ground: Yes
  • Interior diameter 29.7 mm
  • Outer diameter: 40 mm
  • Operating temperature 45 °C .105 °C
  • High-gloss smooth inner layer: No.
  • Colour: Magenta
  • RAL number: 4010
Product type

Conduit

Content

25 m

Factory colour

Magenta

Material

Plastic

Conduit features

smooth inner lining

Inside diameter

29.7 mm

Outside Ø

40 mm

Max. temperature

105 °C

Min. temperature

-45 °C

Length

25 m

Manufacturer part #

25612040

Type

FFKuS-EMF105co2ntr40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407386 Fränkische Rohrwerke 25612040 FFKuS-EMF105co2ntr40 Conduit Magenta 29.7 mm 25 m

User & Safety Instructions

User & Safety Instructions 3407386 Fränkische Rohrwerke 25612040 FFKuS-EMF105co2ntr40 Conduit Magenta 29.7 mm 25 m

Description

FFKuS-EM-F-105 co2ntrol® is a medium CO2-reduced plastic corrugated pipe with a highly smooth inner layer made of special plastic, plastic sheath, non-flame-spreading, in magenta color. The green print indicates the CO2-reduced product line. This plastic corrugated pipe is used for concrete and hollow wall installations as well as in the ground. The advantages are in the high-temperature resistance up to 105° C and the high-sliding inner layer with type 20 and 25. With this, cables and wires can be pulled in over longer distances without any problems. The plastic corrugated conduit for the enhanced concrete installation. Suitable for concrete types with chemical additives such as frost protection, quick binders, etc.) that produce a higher setting temperature. Optimised feed properties as well as good laying properties at low temperatures. Minimum pressure strength 750 N/5 cm in accordance with DIN EN 61386-22 (VDE 0605-22).

This text is machine translated.

Scope of delivery

  • 1 x 25 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.