• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25950025 Sleeve EN25 Multicolour 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Size

EN25

Inside diameter

25 mm

Content

1 pc(s)

Material

Plastic

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1957109 Fränkische Rohrwerke 25950025 Sleeve EN25 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1957109 Fränkische Rohrwerke 25950025 Sleeve EN25 Multicolour 1 pc(s)

Description

SMSKu-EZF is a plastic plug-in sleeve from radiation cross-linked polyolefin, color, transparent, non-flame laying out. Used this plug-in sleeve for all corrugated pipes. The advantage lies in the tensile strength of the plug-in sleeve. VDE0605 DIN EN 61386-1

This text is machine translated.

What kind of Cable Trunking are you looking for?