• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 25996040 Fasteners 39 cm Black 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Inside diameter

40 mm

Length

39 cm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1957184 Fränkische Rohrwerke 25996040 Fasteners 39 cm Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1957184 Fränkische Rohrwerke 25996040 Fasteners 39 cm Black 1 pc(s) Halogen-free

Description

E-Ku-E is a plug-in kunststoff-endtulle polyolefin, not flame laying out, halogen-free. This Endtulle is used as edge protection for all bars and metal pipes. Up to 10 years UV-stable. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?