• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 26212016 FBY-EL-F co2ntrol 16 Conduit Black 10.4 mm 100 m

Product type
Conduit
Content
100 m
Material
Polyolefin
Conduit features
flame-retardant
Inside diameter
10.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Bending behavior: FlexibleMounting type: Flush mounting; surface mounting
Product type

Conduit

Content

100 m

Factory colour

Black

Material

Polyolefin

Conduit features

flame-retardant

Inside diameter

10.4 mm

Outside Ø

16 mm

Max. temperature

+90 °C

Min. temperature

-15 °C

Manufacturer part #

26212016

RoHS-compliant

Yes

Type

FBY-EL-F co2ntrol 16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2598360 Fränkische Rohrwerke 26212016 FBY-EL-F co2ntrol 16 Conduit Black 10.4 mm 100 m

User & Safety Instructions

User & Safety Instructions 2598360 Fränkische Rohrwerke 26212016 FBY-EL-F co2ntrol 16 Conduit Black 10.4 mm 100 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.