• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 26212025 FBY-EL-F co2ntrol 25 Conduit Black 18.39999999 mm 50 m

Product type
Conduit
Content
50 m
Material
Polyolefin
Conduit features
flame-retardant
Inside diameter
18.39999999 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bending behavior: FlexibleMounting type: Flush mounting; surface mounting
Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polyolefin

Conduit features

flame-retardant

Inside diameter

18.39999999 mm

Outside Ø

25 mm

Max. temperature

+90 °C

Min. temperature

-15 °C

Manufacturer part #

26212025

RoHS-compliant

Yes

Type

FBY-EL-F co2ntrol 25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2603507 Fränkische Rohrwerke 26212025 FBY-EL-F co2ntrol 25 Conduit Black 18.39999999 mm 50 m

User & Safety Instructions

User & Safety Instructions 2603507 Fränkische Rohrwerke 26212025 FBY-EL-F co2ntrol 25 Conduit Black 18.39999999 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.