• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 26212063 FBY-EL-F co2ntrol 63 Conduit Black 25 m

EAN:
Part number:
Item no:
Product type
Conduit
Content
25 m
Factory colour
Black
Length
25 m
Manufacturer part #
26212063
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Polyolefin
  • Halogen-free: No.
  • Flame-resistant version: Yes
  • Bending characteristics: Flexible
  • With sleeve: No.
  • Compressive strength: Light (class 2)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: No.
  • Machines and system installation: No.
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Suitable for laying in the ground: No.
  • Interior diameter 50.6 mm
  • Outer diameter: 63 mm
  • Operating temperature 15 °C .90 °C
  • High-gloss smooth inner layer: No.
  • Colour, black
  • RAL number: 9005
Product type

Conduit

Content

25 m

Factory colour

Black

Length

25 m

Manufacturer part #

26212063

Type

FBY-EL-F co2ntrol 63

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407392 Fränkische Rohrwerke 26212063 FBY-EL-F co2ntrol 63 Conduit Black 25 m

User & Safety Instructions

User & Safety Instructions 3407392 Fränkische Rohrwerke 26212063 FBY-EL-F co2ntrol 63 Conduit Black 25 m

Description

FBY-EL-F co2ntrol® is a light CO2-reduced plastic corrugated pipe with a highly sliding inner layer made of polyolefin, non-flame spreading, in black color. The green print indicates the CO2-reduced product line. This plastic corrugated pipe is used for the flush, hollow wall and screed installations. The advantage lies in the highly sliding inner layer of the types 20 and 25. With this, cables and wires can be pulled in over longer distances without any problems. Minimum pressure strength 320 N/5 cm in accordance with DIN EN 61386-22 (VDE 0605-22).

This text is machine translated.

Scope of delivery

  • 1 x 25 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.