• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 26220032 FBY-EL-F 32 ws Conduit White 24.9 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Conduit
Content
1 pc(s)
Material
Polyolefin
Inside diameter
24.9 mm
Outside Ø
32 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Polyolefins
  • Halogen-free = No
  • Flame-resistant design = Yes
  • Bending behavior = bendable
  • With sleeve = No
  • Compressive strength class = light (class 2)
  • Impact strength = medium (class 3)
  • Flush-mounted = Yes
  • Surface-mounted = Yes
  • On Wood = Yes
  • Hollow wall = Yes
  • Suitable for concrete installation = No
  • Machines and equipment installation = No
  • Concealed installation (screed)=yes
  • Installation in the open = No
  • Laying in soil = No
  • Inner diameter = 24.9 mm
  • Outer diameter = 32 mm
  • Operating temperature = 15 .90 °C
  • Extra slippery inner coating = No
  • Color = white
  • RAL-number = 9010
Product type

Conduit

Content

1 pc(s)

Factory colour

White

Material

Polyolefin

Inside diameter

24.9 mm

Outside Ø

32 mm

Max. temperature

+90 °C

Min. temperature

-15 °C

Length

50 m

Manufacturer part #

26220032

Type

FBY-EL-F 32 ws

Documents & Downloads

Datasheet

Datasheet 1963865 Fränkische Rohrwerke 26220032 FBY-EL-F 32 ws Conduit White 24.9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1963865 Fränkische Rohrwerke 26220032 FBY-EL-F 32 ws Conduit White 24.9 mm 1 pc(s)

Description

FBY-EL-F high-speed is a lightweight plastic corrugated pipe with high sliding capable lining made from polyolefin, not flame laying out in black color. Used this plastic corrugated pipes for the flush-mounted, hollow wall and floor screed installation. VDE0605 DIN EN 61386-22 minimum compressive strength: 320 N/5 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.