• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 26240020 FBY-EL-F 20 bl Conduit Blue 14.9 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Conduit
Content
1 pc(s)
Material
Polyolefin
Inside diameter
14.9 mm
Outside Ø
20 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Polyolefins
  • Halogen-free = No
  • Flame-resistant design = Yes
  • Bending behavior = bendable
  • With sleeve = No
  • Compressive strength class = light (class 2)
  • Impact strength = medium (class 3)
  • Flush-mounted = Yes
  • Surface-mounted = Yes
  • On Wood = Yes
  • Hollow wall = Yes
  • Suitable for concrete installation = No
  • Machines and equipment installation = No
  • Concealed installation (screed)=yes
  • Installation in the open = No
  • Laying in soil = No
  • Inner diameter = 14.9 mm
  • Outer diameter = 20 mm
  • Operating temperature = 15 .90 °C
  • Extra slippery inner coating = Yes
  • Color = blue
  • RAL-number = 5012
Product type

Conduit

Content

1 pc(s)

Factory colour

Blue

Material

Polyolefin

Inside diameter

14.9 mm

Outside Ø

20 mm

Max. temperature

+90 °C

Min. temperature

-15 °C

Length

100 m

Manufacturer part #

26240020

Type

FBY-EL-F 20 bl

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1957111 Fränkische Rohrwerke 26240020 FBY-EL-F 20 bl Conduit Blue 14.9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1957111 Fränkische Rohrwerke 26240020 FBY-EL-F 20 bl Conduit Blue 14.9 mm 1 pc(s)

Description

FBY-EL-F high-speed is a lightweight plastic corrugated pipe with high sliding capable lining made from polyolefin, not flame laying out in blue color. Used this plastic corrugated pipes for the flush-mounted, hollow wall and floor screed installation. The advantage lies in the high sliding enabled inner layer Type 20 and 25. With this cables and wires can be pulled in without problems over long distances. VDE0605

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.