• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 29410092 Multimedia trunking 1.5 m Grey 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multimedia trunking

Outside Ø

50 mm

Inside diameter

40 mm

Length

1.5 m

Content

1 pc(s)

Material

Polyolefin

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1957058 Fränkische Rohrwerke 29410092 Multimedia trunking 1.5 m Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1957058 Fränkische Rohrwerke 29410092 Multimedia trunking 1.5 m Grey 1 pc(s)

Description

The Multimedia pipe is a plastic corrugated pipe in oval shape polyolefin, in the color gray. Used this multimedia tube for flush-mounted installation. The 1.5m set can be used for the living room. The advantage lies in the interchangeability of cable with plug and the subsequent positioning of the multimedia outlet box. Low installation depth of 6 cm by the oval shape of the pipe. Temperature resistance -5 °C to +90 °C. Delivery: 1.5m set: 1.5m oval tube, 2 outlets, 2 end caps.

This text is machine translated.

What kind of Cable Trunking are you looking for?