User & Safety Instructions 1957084 Fränkische Rohrwerke 29411092 Multimedia trunking 1.5 m Grey 1 pc(s)
Description
The Multimedia pipe is a plastic corrugated pipe in oval shape polyolefin, in the color gray. Used this multimedia tube for flush-mounted installation. The 2 x 1.5m set can be used for meeting rooms, hospitals and schools. The advantage lies in the interchangeability of cable with plug and the subsequent positioning of the multimedia outlet box. Low installation depth of 6 cm by the oval shape of the pipe. Temperature resistance -5 °C to +90 °C. Includes: 2 x 1.5m set: 2 x 1.5m oval tube, 2 outlets, 2 end caps, 1 sleeve.
This text is machine translated.
Description
The Multimedia pipe is a plastic corrugated pipe in oval shape polyolefin, in the color gray. Used this multimedia tube for flush-mounted installation. The 2 x 1.5m set can be used for meeting rooms, hospitals and schools. The advantage lies in the interchangeability of cable with plug and the subsequent positioning of the multimedia outlet box. Low installation depth of 6 cm by the oval shape of the pipe. Temperature resistance -5 °C to +90 °C. Includes: 2 x 1.5m set: 2 x 1.5m oval tube, 2 outlets, 2 end caps, 1 sleeve.