• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 29495260 Fasteners EN25 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Size

EN25

Outside Ø

60 mm

Length

25 mm

Content

1 pc(s)

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1963850 Fränkische Rohrwerke 29495260 Fasteners EN25 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1963850 Fränkische Rohrwerke 29495260 Fasteners EN25 25 mm 1 pc(s)

Description

The Multimedia outlet box is a plastic wall outlet made of polyolefin, in the color white is used this outlet box for the imports and holding the pre-assembled cables. The advantage is that the outlet box later in the plastered wall positioned and installed. The drill bit diameter, for the subsequent einfurssen the outlet box, is 60 mm.

This text is machine translated.

What kind of Cable Trunking are you looking for?