• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 29510250 Conduit EN63 800 mm Black 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Size

EN63

Outside Ø

292 mm

Inside diameter

250 mm

Length

800 mm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1955748 Fränkische Rohrwerke 29510250 Conduit EN63 800 mm Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1955748 Fränkische Rohrwerke 29510250 Conduit EN63 800 mm Black 1 pc(s) Halogen-free

Description

Furowell is a foundation tube made of PE-HD, in composite construction, external corrugated, smooth inside, halogen-free, flame laying out. Used this foundation tube for the installation of masts, poles, rods of all kinds (Road Lighting poles, traffic signs, flag rods, Boundary posts, foundations for children's toys, etc.). The advantages are in the light weight, as well as in the simpler processing and handling compared to concrete pipes and concrete foundations. With a standard cans drill bit 68 mm is a fitting opening port for Kabuflex Type 63.

This text is machine translated.

What kind of Cable Trunking are you looking for?