• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 29570350 Fasteners Black 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

350 mm

Inside diameter

350 mm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967226 Fränkische Rohrwerke 29570350 Fasteners Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1967226 Fränkische Rohrwerke 29570350 Fasteners Black 1 pc(s) Halogen-free

Description

The end cap is made of PE-HD, halogen-free, type 350 in color yellow as well as 300 and 350 in black color. Used this end cap for temporary covering the furowell during the construction phase. Not begeh and navigable.

This text is machine translated.

What kind of Cable Trunking are you looking for?