• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 3090204800 FPPSF-48O2.25 Conduit Orange 47.5 mm 25 m

Product type
Conduit
Content
25 m
Material
Polypropylene
Conduit features
UV-resistant
Inside diameter
47.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter 48 mm
  • Nominal size in inches: Other
  • Outer diameter: 54.4 mm
  • Interior diameter 47.5 mm
  • Material: Polypropylene (PP)
  • Operating temperature -40..105°C
  • PROTECTION CLASS (IP) IP66/IP67/IP68/IP69
  • Fire protection according to UL 94 V2
  • Bending radius, static 70 mm
  • Bending radius, dynamic 185 mm
  • UV-resistant: Yes
  • Oil resistant: Yes
  • Colour: orange.
  • Jacket material: Without sheathing
  • Flame-spreading: No.
  • Bending characteristics: Flexible
  • Tensile strength 500 N
  • Slotted in length: No.
  • Lockable (two-part): No.
  • Halogen-free: Yes
  • Approval according to DIN EN 61386-23: No.
  • Approval according to UR: No.
  • Approval according to CSA: No.
  • Approval according to LUL/British standard: No.
  • Approval according to Lloyd's register TA: No.
  • Approval according to UTAC: No.
  • Approval according to NF F 16-101: No.
  • With train wire: No.
  • High-gloss smooth inner layer: No.
  • Approval according to DIN 5510: No.
  • Approval according to VTÜV/GGVSEB: No.
Product type

Conduit

Content

25 m

Factory colour

Orange

Material

Polypropylene

Conduit features

UV-resistant

Inside diameter

47.5 mm

Outside Ø

54.4 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Length

25 m

Manufacturer part #

3090204800

Type

FPPSF-48O2.25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407246 Fränkische Rohrwerke 3090204800 FPPSF-48O2.25 Conduit Orange 47.5 mm 25 m

User & Safety Instructions

User & Safety Instructions 3407246 Fränkische Rohrwerke 3090204800 FPPSF-48O2.25 Conduit Orange 47.5 mm 25 m

Description

FIPLOCK® plastic corrugated pipe FPPS-O made of specially formulated polypropylene, halogen-free, with fine profile. It is suitable for the optical identification of cables and wires. It is used in machine and plant engineering.

This text is machine translated.

Scope of delivery

  • 1 x 25 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.