• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 3700002300 2PPSM-23B.50 Spiral tube Black 50 m

Product type
Spiral tube
Factory colour
Black
Manufacturer part #
3700002300
Content
50 m
Length
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Franconian spiral hose black 2PPSM-23B.50

  • Black

Technical specifications

  • Nominal diameter 23 mm
  • Nominal size in inches: Other
  • Outer diameter: 30.8 mm
  • 23.4 mm internal diameter
  • Material: Polypropylene (PP)
  • Operating temperature -40..105°C
  • Protection class (IP) IP40
  • Fire protection according to UL 94 V2
  • Bending radius, static 50 mm
  • Bending radius, dynamic 0 mm
  • UV-resistant: Yes
  • Oil resistant: Yes
  • Colour, black
  • Jacket material: Without sheathing
  • Flame-spreading: No.
  • Bending characteristics: Flexible
  • Longitudinal: Yes
  • Lockable (two-part): Yes
  • Halogen-free: Yes
  • Approval according to DIN EN 61386-23: No.
  • Approval according to UR: No.
  • Approval according to CSA: No.
  • Approval according to LUL/British standard: No.
  • Approval according to Lloyd's register TA: No.
  • Approval according to UTAC: No.
  • Approval according to NF F 16-101: No.
  • With train wire: No.
  • High-gloss smooth inner layer: No.
  • Approval according to DIN 5510: No.
  • Approval according to VTÜV/GGVSEB: No.
Product type

Spiral tube

Factory colour

Black

Manufacturer part #

3700002300

Content

50 m

Length

50 m

Type

2PPSM-23B.50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407290 Fränkische Rohrwerke 3700002300 2PPSM-23B.50 Spiral tube Black 50 m

User & Safety Instructions

User & Safety Instructions 3407290 Fränkische Rohrwerke 3700002300 2PPSM-23B.50 Spiral tube Black 50 m

Description

FIPSPLIT® plastic corrugated pipe divisible 2PPS made from high quality specially formulated polypropylene, halogen-free. The two-part corrugated pipe is particularly suitable for the retrofitting of cables and wires. It is used in mechanical engineering and plant construction.

This text is machine translated.

Scope of delivery

  • 1 x 50 m spiral hose

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.