• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 37002003 Co-flex PP 20 (VE5m) Conduit Black 19.2 mm 5 m

Product type
Conduit
Content
5 m
Material
Polyphenylene
Inside diameter
19.2 mm
Outside Ø
25.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 20 mm
  • Nominal size in inches = other
  • Outer diameter = 25.3 mm
  • Inner diameter = 19.2 mm
  • Material = polypropylene (PP)
  • Use temperature = .135 °C-40.
  • Protection (IP) = other
  • Fire protection according to UL 94 = HB
  • Bending radius, static = 130 mm
  • UV-resistant = No
  • Oil-resistant = Yes
  • Color = black
  • Coating material = without coating
  • Flame verb reitend = No
  • Bending behavior = flexible
  • Long slotted = Yes
  • Can be locked (two parts) = Yes
  • Halogen-free = No
  • Certification according to DIN EN 61386-23 = No
  • Approval according to UR = No
  • Approval according to vd TÜV/GGVS = No
  • Approval according to CSA = No
  • Approval according to LUL/British Standard = No
  • Approval according to Lloyd's Register TA = No
  • Approval according to UTAC = No
  • Certification according to DIN 5510 = No
  • Approval according to NF F16-101 = No
Product type

Conduit

Content

5 m

Factory colour

Black

Material

Polyphenylene

Inside diameter

19.2 mm

Outside Ø

25.3 mm

Max. temperature

+135 °C

Min. temperature

-40 °C

Manufacturer part #

37002003

Type

Co-flex PP 20 (VE5m)

Standards

no

Documents & Downloads

Datasheet

Datasheet 1963906 Fränkische Rohrwerke 37002003 Co-flex PP 20 (VE5m) Conduit Black 19.2 mm 5 m

User & Safety Instructions

User & Safety Instructions 1963906 Fränkische Rohrwerke 37002003 Co-flex PP 20 (VE5m) Conduit Black 19.2 mm 5 m

Description

Co-flex PP is an geschlitztes, lockable corrugated pipe made of PP-MOD-BS, not flame laying out. Used This corrugated pipe for subsequent protection of cables, in machine and plant construction as well as in the office and in the private sector. The advantages are in the high temperature resistance and in the protection against rodents and Nagetierverbiss. This separable corrugated tube is no effort in order to mount an already installed cable. The processing begins with the opening of the system, then the inner tube with cable equipped and as a last resort, the slot by attaching the outer tube closed. Temperature resistance: -40°C to +135 °C after LV 312-3 °C, short-term up to +150 °C temperature resistance according to DIN EN 61386-23: -25°C to +105 °C flammability: UL 94 HB/FMVSS302 Type B

This text is machine translated.

Hints

5 m per ring

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.