• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 38401400 Co-flex PP-UV 14 sw Conduit Black 12.5 mm 50 m

EAN:
Part number:
Item no:
Product type
Conduit
Content
50 m
Material
Polyphenylene
Inside diameter
12.5 mm
Outside Ø
18.5 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 14 mm
  • Nominal size in inches = other
  • Outer diameter = 18.5 mm
  • Inner diameter = 12.5 mm
  • Material = polypropylene (PP)
  • Use temperature = .105 °C-40.
  • Protection (IP) = other
  • Fire protection according to UL 94 = V2
  • Bending radius, static = 95 mm
  • UV-resistant = Yes
  • Oil-resistant = Yes
  • Color = black
  • Coating material = without coating
  • Flame verb reitend = No
  • Bending behavior = flexible
  • Long slotted = Yes
  • Can be locked (two parts) = Yes
  • Halogen-free = No
  • Certification according to DIN EN 61386-23 = No
  • Approval according to UR = No
  • Approval according to vd TÜV/GGVS = No
  • Approval according to CSA = No
  • Approval according to LUL/British Standard = No
  • Approval according to Lloyd's Register TA = No
  • Approval according to UTAC = No
  • Certification according to DIN 5510 = No
  • Approval according to NF F16-101 = No
Product type

Conduit

Content

50 m

Factory colour

Black

Material

Polyphenylene

Inside diameter

12.5 mm

Outside Ø

18.5 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Manufacturer part #

38401400

Type

Co-flex PP-UV 14 sw

Standards

no

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965263 Fränkische Rohrwerke 38401400 Co-flex PP-UV 14 sw Conduit Black 12.5 mm 50 m

Description

Co-flex PP-UV is a geschlitztes, lockable corrugated pipe made of PP-MOD-BS-UV. Not flame laying out and used this corrugated pipe for different installations outdoors, whereby the main areas of use solar systems, satellite systems and photovoltaic systems. The advantages are in the high temperature resistance and in the protection against rodents and Nagetierverbiss. This separable corrugated tube is no effort in order to mount an already installed cable. The processing begins with the opening of the system, then the inner tube with cable equipped and as a last resort, the slot by attaching the outer tube closed. Up to 10 years UV-stable. Temperature resistance according to LV 312-3: -40°C to +105 °C, short-term up to +130 °C temperature resistance according to DIN EN 61386-23: -25°C to +105 °C flammability: UL 94 V2/FMVSS302

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.