• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 38404500 Co-flex PP-UV 45 sw Conduit Black 42.7 mm 25 m

EAN:
Part number:
Item no:
Product type
Conduit
Content
25 m
Material
Polypropylene
Conduit features
UV-resistant
Inside diameter
42.7 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter 45 mm
  • Nominal size in inches: Other
  • External diameter: 54 mm
  • Interior diameter 42.7 mm
  • Material: Polypropylene (PP)
  • Operating temperature -40..105°C
  • Protection class (IP) IP40
  • Fire protection according to UL 94 V2
  • Bending radius, static 190 mm
  • UV-resistant: Yes
  • Oil resistant: Yes
  • Colour, black
  • Jacket material: Without sheathing
  • Flame-spreading: No.
  • Bending characteristics: Flexible
  • Longitudinal: Yes
  • Lockable (two-part): Yes
  • Halogen-free: No.
  • Approval according to DIN EN 61386-23: No.
  • Approval according to UR: No.
  • Approval according to CSA: No.
  • Approval according to LUL/British standard: No.
  • Approval according to Lloyd's register TA: No.
  • Approval according to UTAC: No.
  • Approval according to NF F 16-101: No.
  • With train wire: No.
  • High-gloss smooth inner layer: No.
  • Approval according to DIN 5510: No.
  • Approval according to VTÜV/GGVSEB: No.
Product type

Conduit

Content

25 m

Factory colour

Black

Material

Polypropylene

Conduit features

UV-resistant

Suitable for diameters

45 mm

Inside diameter

42.7 mm

Outside Ø

54 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Length

10 m

Manufacturer part #

38404500

Type

Co-flex PP-UV 45 sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407293 Fränkische Rohrwerke 38404500 Co-flex PP-UV 45 sw Conduit Black 42.7 mm 25 m

User & Safety Instructions

User & Safety Instructions 3407293 Fränkische Rohrwerke 38404500 Co-flex PP-UV 45 sw Conduit Black 42.7 mm 25 m

Description

Co-Flex PP-UV is a slotted, lockable corrugated pipe made of PP-MOD BS-UV. Non-flame retardant and available in black color. This corrugated pipe is used for different outdoor installations, whereby the main application areas are solar panels, satellite systems and photovoltaic systems. The advantages lie in the high-temperature resistance and in the protection against damaging of rodents and rodents. This dividable corrugated pipe is easy to install to a previously installed pipe. Processing starts with opening the system, then the inner tube is fitted with cables and finally the slot is closed by inserting the outer tube.
UV-stable up to 20 years. Temperature resistance according to LV312-3:
-40° C to +105° C.
Temperature resistance according to DIN EN 61386-22:
-25° C to +105° C.
FLAMMABILITY UL 94 V2 / FMVSS 302
Non-flame-retardant according to DIN EN 61386-22

This text is machine translated.

Scope of delivery

  • 2.5 x 25 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.