• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4100010000 2PASM-100B.10 Spiral tube Black 10 m

Product type
Spiral tube
Factory colour
Black
Manufacturer part #
4100010000
Content
10 m
Length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Franconian spiral hose black 2PASM-100B.10

  • Black

Technical specifications

  • Nominal diameter 100 mm
  • Nominal size in inches: Other
  • Outer diameter: 102.5 mm
  • Interior diameter 87.5 mm
  • Material: Polyamide 6
  • Operating temperature -45..120°C
  • Protection class (IP) IP40
  • Fire protection according to UL 94 V2
  • Bending radius, static 200 mm
  • Bending radius, dynamic 0 mm
  • UV-resistant: Yes
  • Oil resistant: Yes
  • Colour, black
  • Jacket material: Without sheathing
  • Flame-spreading: No.
  • Bending characteristics: Flexible
  • Longitudinal: Yes
  • Lockable (two-part): Yes
  • Halogen-free: No.
  • Approval according to DIN EN 61386-23: No.
  • Approval according to UR: No.
  • Approval according to CSA: No.
  • Approval according to LUL/British standard: No.
  • Approval according to Lloyd's register TA: No.
  • Approval according to UTAC: No.
  • Approval according to NF F 16-101: No.
  • With train wire: No.
  • High-gloss smooth inner layer: No.
  • Approval according to DIN 5510: No.
  • Approval according to VTÜV/GGVSEB: No.
Product type

Spiral tube

Factory colour

Black

Manufacturer part #

4100010000

Content

10 m

Length

10 m

Type

2PASM-100B.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407376 Fränkische Rohrwerke 4100010000 2PASM-100B.10 Spiral tube Black 10 m

User & Safety Instructions

User & Safety Instructions 3407376 Fränkische Rohrwerke 4100010000 2PASM-100B.10 Spiral tube Black 10 m

Description

FIPSPLIT® divisible plastic corrugated pipe 2PAS made of specially formulated polyamide 6, halogen-free. The two-part corrugated pipe with good fire protection features is particularly suitable for the retrofitting of cables and wires. It is used in mechanical engineering, plant construction and railway engineering.

This text is machine translated.

Scope of delivery

  • 1 x 10 m spiral hose

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.