• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 41002900 Co-flex-PA 29 sw Conduit Black 27.3 mm 1 pc(s)

Product type
Conduit
Content
1 pc(s)
Material
Polyamide 6
Inside diameter
27.3 mm
Outside Ø
35.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 29 mm
  • Nominal size in inches = other
  • Outer diameter = 35.5 mm
  • Inner diameter = 27.3 mm
  • Material = polyamide 6
  • Use temperature = .120 °C-40.
  • Protection (IP) = other
  • Fire protection according to UL 94 = V2
  • Bending radius, static = 180 mm
  • UV-resistant = No
  • Oil-resistant = Yes
  • Color = black
  • Coating material = without coating
  • Flame verb reitend = No
  • Bending behavior = flexible
  • Long slotted = Yes
  • Can be locked (two parts) = Yes
  • Halogen-free = Yes
  • Certification according to DIN EN 61386-23 = No
  • Approval according to UR = No
  • Approval according to vd TÜV/GGVS = No
  • Approval according to CSA = No
  • Approval according to LUL/British Standard = No
  • Approval according to Lloyd's Register TA = No
  • Approval according to UTAC = No
  • Certification according to DIN 5510 = No
  • Approval according to NF F16-101 = No
Product type

Conduit

Content

1 pc(s)

Factory colour

Black

Material

Polyamide 6

Inside diameter

27.3 mm

Outside Ø

35.5 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Length

25 m

Manufacturer part #

41002900

Type

Co-flex-PA 29 sw

Standards

no

Documents & Downloads

Datasheet

Datasheet 1963857 Fränkische Rohrwerke 41002900 Co-flex-PA 29 sw Conduit Black 27.3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1963857 Fränkische Rohrwerke 41002900 Co-flex-PA 29 sw Conduit Black 27.3 mm 1 pc(s)

Description

Co-flex PA6 is a geschlitztes, lockable corrugated pipe made of polyamide 6, not flame laying out and halogen-free. Used This corrugated pipe for subsequent protection on the computer, TV cabinet, in the cabinet, in automotive installation and in the electrical appliance industry. The advantages are in the high temperature resistance and in the protection against rodents and Nagetierverbiss. This separable corrugated tube is no effort in order to mount an already installed cable. The processing begins with the opening of the system, then the inner tube with cable equipped and as a last resort, the slot by attaching the outer tube closed. Temperature resistance: -40°C to +120°312-3 after LV C, short-term up to +150 °C temperature resistance according to DIN EN 61386-23: -45°C to +120°C flammability: UL 94 V2/FMVSS302

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.