• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 41007000 Co-flex-PA 70 sw Conduit Black 66 mm 10 m

Product type
Conduit
Content
10 m
Material
Polyamide 6
Conduit features
longitudinal slit
Inside diameter
66 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter 70 mm
  • Nominal size in inches: Other
  • Outer diameter: 79.8 mm
  • 66 mm internal diameter
  • Material: Polyamide 6
  • Operating temperature -40..120°C
  • Protection class (IP): Other
  • Fire protection according to UL 94 V2
  • Bending radius, static 300 mm
  • UV-resistant: No.
  • Oil resistant: Yes
  • Colour, black
  • Jacket material: Without sheathing
  • Flame-spreading: No.
  • Bending characteristics: Flexible
  • Longitudinal: Yes
  • Lockable (two-part): Yes
  • Halogen-free: Yes
  • Approval according to DIN EN 61386-23: No.
  • Approval according to UR: No.
  • Approval according to CSA: No.
  • Approval according to LUL/British standard: No.
  • Approval according to Lloyd's register TA: No.
  • Approval according to UTAC: No.
  • Approval according to NF F 16-101: No.
  • With train wire: No.
  • High-gloss smooth inner layer: No.
  • Approval according to DIN 5510: No.
  • Approval according to VTÜV/GGVSEB: No.
Product type

Conduit

Content

10 m

Factory colour

Black

Material

Polyamide 6

Conduit features

longitudinal slit

Suitable for diameters

70 mm

Inside diameter

66 mm

Outside Ø

79.8 mm

Max. temperature

150 °C

Min. temperature

-45 °C

Length

10 m

Manufacturer part #

41007000

Type

Co-flex-PA 70 sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407329 Fränkische Rohrwerke 41007000 Co-flex-PA 70 sw Conduit Black 66 mm 10 m

User & Safety Instructions

User & Safety Instructions 3407329 Fränkische Rohrwerke 41007000 Co-flex-PA 70 sw Conduit Black 66 mm 10 m

Description

Co-Flex PA 6 is a slotted, lockable corrugated conduit made of polyamide 6, non-flame-spreading and halogen-free. Available in black color. This corrugated conduit is used for subsequent protection on the computer, at the TV-cabinet, in the switch cabinet construction, in the automotive installation and in the electrical equipment industry. The advantages lie in the high-temperature resistance and in the protection against damaging of rodents and rodents. This dividable corrugated pipe is easy to install to a previously installed pipe. Processing starts with opening the system, then the inner tube is fitted with cables and finally the slot is closed by inserting the outer tube. Temperature resistance according to LV312-3: -40° C to +120° C, short-term up to +150° C. Temperature resistance according to DIN EN 61386-22 (VDE 0605-23) -45° C to +120° C. Flammability: UL 94 V2 / FMVSS 302, non-flame retardant according to DIN EN 61386-22 (VDE0605-22).

This text is machine translated.

Scope of delivery

  • 1 x 10 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.