• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4120002900 2PDSM-29B.25 Spiral tube Black 25 m

Product type
Spiral tube
Factory colour
Black
Manufacturer part #
4120002900
Content
25 m
Length
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Franconian spiral hose black 2PDSM-29B.25

  • Black

Technical specifications

  • Nominal diameter 29 mm
  • Nominal size in inches: Other
  • Outer diameter: 35.5 mm
  • 27.3 mm internal diameter
  • Material: Polyamide 12
  • Operating temperature -50..110°C
  • Protection class (IP) IP40
  • Fire protection according to UL 94 V2
  • Bending radius, static 105 mm
  • Bending radius, dynamic 210 mm
  • UV-resistant: Yes
  • Oil resistant: Yes
  • Colour, black
  • Jacket material: Without sheathing
  • Flame-spreading: No.
  • Bending characteristics: Flexible
  • Longitudinal: Yes
  • Lockable (two-part): Yes
  • Halogen-free: Yes
  • Approval according to DIN EN 61386-23: No.
  • Approval according to UR: No.
  • Approval according to CSA: No.
  • Approval according to LUL/British standard: No.
  • Approval according to Lloyd's register TA: No.
  • Approval according to UTAC: No.
  • Approval according to NF F 16-101: No.
  • With train wire: No.
  • High-gloss smooth inner layer: No.
  • Approval according to DIN 5510: No.
  • Approval according to VTÜV/GGVSEB: No.
Product type

Spiral tube

Factory colour

Black

Manufacturer part #

4120002900

Content

25 m

Length

25 m

Type

2PDSM-29B.25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407372 Fränkische Rohrwerke 4120002900 2PDSM-29B.25 Spiral tube Black 25 m

User & Safety Instructions

User & Safety Instructions 3407372 Fränkische Rohrwerke 4120002900 2PDSM-29B.25 Spiral tube Black 25 m

Description

FIPSPLIT® plastic corrugated pipe divisible 2PDS made of specially formulated polyamide 12, halogen-free, UV-stabilized. The two-part corrugated pipe with high fire protection and mechanical properties is particularly suitable for the retrofitting of cables and wires. It is used in machine and plant engineering, railway technology, solar and photovoltaic applications.

This text is machine translated.

Scope of delivery

  • 1 x 25 m spiral hose

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.