• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4150002900 2PANM-29B.25 Spiral tube Black 25 m

Product type
Spiral tube
Factory colour
Black
Manufacturer part #
4150002900
Content
25 m
Length
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Franconian spiral hose black 2PANM-29B.25

  • Black

Technical specifications

  • Nominal diameter 29 mm
  • Nominal size in inches: Other
  • Outer diameter: 35.5 mm
  • 27.3 mm internal diameter
  • Material: Polyamide 6
  • Operating temperature -45..120°C
  • Protection class (IP) IP40
  • Fire protection according to UL 94 V2
  • Bending radius, static 35 mm
  • Bending radius, dynamic 0 mm
  • UV-resistant: Yes
  • Oil resistant: Yes
  • Colour, black
  • Jacket material: Without sheathing
  • Flame-spreading: No.
  • Bending characteristics: Flexible
  • Longitudinal: Yes
  • Lockable (two-part): Yes
  • Halogen-free: Yes
  • Approval according to DIN EN 61386-23: No.
  • Approval according to UR: No.
  • Approval according to CSA: No.
  • Approval according to LUL/British standard: No.
  • Approval according to Lloyd's register TA: No.
  • Approval according to UTAC: No.
  • Approval according to NF F 16-101: No.
  • With train wire: No.
  • High-gloss smooth inner layer: No.
  • Approval according to DIN 5510: No.
  • Approval according to VTÜV/GGVSEB: No.
Product type

Spiral tube

Factory colour

Black

Manufacturer part #

4150002900

Content

25 m

Length

25 m

Type

2PANM-29B.25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407303 Fränkische Rohrwerke 4150002900 2PANM-29B.25 Spiral tube Black 25 m

User & Safety Instructions

User & Safety Instructions 3407303 Fränkische Rohrwerke 4150002900 2PANM-29B.25 Spiral tube Black 25 m

Description

FIPSPLIT® divisible plastic corrugated pipe 2PAN made of specially formulated polyamide 6, halogen-free. The two-part corrugated pipe is particularly suitable for the retrofitting of cables and wires. It is used in mechanical engineering and plant construction.

This text is machine translated.

Scope of delivery

  • 1 x 25 m spiral hose

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.