• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4850701005 BPET-CC10B.50 Cable trunking Black 50 m

Product type
Cable trunking
Factory colour
Black
Manufacturer part #
4850701005
Content
50 m
Length
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Franconian braided hose black, PET BPET-CC10B.50

  • Black

Technical specifications

  • Nominal diameter 10 mm
  • Bundle diameter 8..14 mm
  • Material: Plastic
  • Material quality: Polyester (PET)
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Colour, black
  • Open (can be retrofitted): No.
  • Temperature: -55..150°C
  • Fire protection according to UL 94 V2
  • Approval according to UR: No.
  • Approval according to NF F 16-101: No.
  • Approval according to DIN 5510: No.
Product type

Cable trunking

Factory colour

Black

Manufacturer part #

4850701005

Content

50 m

Length

50 m

Type

BPET-CC10B.50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407404 Fränkische Rohrwerke 4850701005 BPET-CC10B.50 Cable trunking Black 50 m

User & Safety Instructions

User & Safety Instructions 3407404 Fränkische Rohrwerke 4850701005 BPET-CC10B.50 Cable trunking Black 50 m

Description

FIPJACK® PET braided hose BPET-CC made of high quality PET. It has an additional coating which enables cutting with commercially available scissors. It bundles cables in and protects against abrasion.

This text is machine translated.

Scope of delivery

  • 1 x 50 m cable hose

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.