• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4852301005 WGF-LA-10S.50 Cable trunking Silver 50 m

Product type
Cable trunking
Factory colour
Silver
Manufacturer part #
4852301005
Content
50 m
Length
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Franconian fiber optic cable tubing silver, 50m WGF-LA-10S.50

  • Silver

Technical specifications

  • Nominal diameter 10 mm
  • Bundle diameter 10 mm
  • Material: Other
  • Material quality: Other
  • Halogen-free: No.
  • Surface protection: Other
  • Colour: Silver.
  • Open (can be retrofitted): Yes
  • Temperature: -40..220°C
  • Fire protection according to UL 94: Other
  • Approval according to UR: No.
  • Approval according to NF F 16-101: No.
  • Approval according to DIN 5510: No.
Product type

Cable trunking

Factory colour

Silver

Manufacturer part #

4852301005

Content

50 m

Length

50 m

Type

WGF-LA-10S.50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407455 Fränkische Rohrwerke 4852301005 WGF-LA-10S.50 Cable trunking Silver 50 m

User & Safety Instructions

User & Safety Instructions 3407455 Fränkische Rohrwerke 4852301005 WGF-LA-10S.50 Cable trunking Silver 50 m

Description

FIPJACK® fiber optic hose WGF-LA made of glass fiber fabric with aluminum lamination, is high temperature resistant up to 220°C. The laminated aluminum foil reflects radiant heat up to 650°C and insulates the inner hose for a short time. It can be cut without the need for special tools and is extremely flexible.

This text is machine translated.

Scope of delivery

  • 1 x 50 m cable hose

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.