• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4870022742 MC-GAAR-227.10 Metal sleeving Zinc 26.5 mm 10 m

Product type
Metal sleeving
Content
10 m
Material
Steel
Conduit features
Flexible
Inside diameter
26.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter 26.5 mm
  • Nominal size in inches: Other
  • Outer diameter: 29.5 mm
  • 26.5 mm internal diameter
  • Material: Steel
  • Surface protection: Galvanised
  • Jacketing material 1. Layer: Without sheathing
  • Jacketing material 2. Layer (outer): Without sheath
  • Seal: Without seal
  • Compressive strength 1250 N
  • Operating temperature -45..250°C
  • Protection class (IP): IP50
  • Tensile strength 1000 N
  • Bending radius, static 70 mm
  • Weighs 0.324 kg/m.
  • Colour zinc
  • Electrical properties: With conductive properties
  • Flame-spreading: No.
  • Suitable for Ex areas: No.
  • Bending characteristics: Flexible
  • Approval according to FI: No.
  • With UL approval: No.
Product type

Metal sleeving

Content

10 m

Factory colour

Zinc

Material

Steel

Conduit features

Flexible

Inside diameter

26.5 mm

Outside Ø

29.5 mm

Max. temperature

250 °C

Min. temperature

-45 °C

Length

10 m

Manufacturer part #

4870022742

Type

MC-GAAR-227.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407487 Fränkische Rohrwerke 4870022742 MC-GAAR-227.10 Metal sleeving Zinc 26.5 mm 10 m

User & Safety Instructions

User & Safety Instructions 3407487 Fränkische Rohrwerke 4870022742 MC-GAAR-227.10 Metal sleeving Zinc 26.5 mm 10 m

Description

FIPMETAL® Galvanised steel metal protection hose GAAR with special clamp. It offers a high mechanical protection. It is used in mechanical engineering and plant construction.

This text is machine translated.

Scope of delivery

  • 1 x 10 m metal sleeving

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.