• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4870921212 MC-DMC-212-PVC.10 Metal sleeving Grey 12 mm 10 m

Product type
Metal sleeving
Content
10 m
Material
Steel
Conduit features
Flexible
Inside diameter
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fränkische Rohrwerke 4870921212 MC-DMC-212-PVC.10 Metal sleeving Grey 12 mm 10 m

Our service for you

Technical specifications

  • Surface protection: GalvanizedProtection class IP67Compressive strength 1250 N.Tensile strength 1000 N.
Product type

Metal sleeving

Content

10 m

Factory colour

Grey

Material

Steel

Conduit features

Flexible

Inside diameter

12 mm

Outside Ø

18 mm

Max. temperature

+60 °C

Min. temperature

-15 °C

Bend radius

static: 60 mm

Manufacturer part #

4870921212

RoHS-compliant

Yes

Type

MC-DMC-212-PVC.10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2601789 Fränkische Rohrwerke 4870921212 MC-DMC-212-PVC.10 Metal sleeving Grey 12 mm 10 m

User & Safety Instructions

User & Safety Instructions 2601789 Fränkische Rohrwerke 4870921212 MC-DMC-212-PVC.10 Metal sleeving Grey 12 mm 10 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.