• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4871503210 TCXG-32.30 Spiral tube 32 mm (max) Grey 30 m

Product type
Spiral tube
Bundle Ø (max.)
32 mm
Factory colour
Grey
Material
PVC
Bundle Ø range
32 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Grey
  • Bundle Ø (max.): 32 mm

Our service for you

Technical specifications

  • Outer diameter: 38 mmProtection system: IP65Tensile strength 250 N.Bending radius, static 38 mmSmooth inside: Yes
Product type

Spiral tube

Bundle Ø (max.)

32 mm

Factory colour

Grey

Material

PVC

Bundle Ø range

32 mm (max)

Manufacturer part #

4871503210

Content

30 m

Features

Flexible

RoHS-compliant

Yes

Max. temperature

+60 °C

Min. temperature

-5 °C

Type

TCXG-32.30

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2604686 Fränkische Rohrwerke 4871503210 TCXG-32.30 Spiral tube 32 mm (max) Grey 30 m

User & Safety Instructions

User & Safety Instructions 2604686 Fränkische Rohrwerke 4871503210 TCXG-32.30 Spiral tube 32 mm (max) Grey 30 m

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.