• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4891905000 ATPA-101010B-CA T splitter UV-resistant Polyamide 6 Black 1 pc(s)

Product type
T splitter
Material
Polyamide 6
Features
UV-resistant
Factory colour
Black
IP rating
IP66
IP67
IP68
IP69
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T splitter

Features

UV-resistant

Factory colour

Black

IP66

IP67

IP68

IP69

Min. temperature

-45 °C

Max. temperature

120 °C

Material

Polyamide 6

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

4891905000

Type

ATPA-101010B-CA

Documents & Downloads

Datasheet

Datasheet 3332652 Fränkische Rohrwerke 4891905000 ATPA-101010B-CA T splitter UV-resistant Polyamide 6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3332652 Fränkische Rohrwerke 4891905000 ATPA-101010B-CA T splitter UV-resistant Polyamide 6 Black 1 pc(s)

Description

FIPLOCK®ONE T-adapter ATPA-CA made of specially modified polyamide 6, halogen-free, UV-resistant. Fulfils the protection classes IP66, IP67, IP68 and IP69. The 360° locking system can be easily opened with the help of a commercially available flat-tip screwdriver.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?