• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4892122100 COPA-S-36B Tube holder Black 4 pc(s)

Product type
Tube holder
Content
4 pc(s)
Material
Plastic
Conduit features
halogen-free
UV-resistant
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Design: Single-ppyFastening method: Screw hole
Product type

Tube holder

Content

4 pc(s)

Factory colour

Black

Material

Plastic

Conduit features

halogen-free

UV-resistant

Compatible with

Sleeving

Suitable for diameters

36 mm

Max. temperature

120 °C

Min. temperature

-45 °C

Manufacturer part #

4892122100

Terminal Ø (max.)

36 mm

RoHS-compliant

Yes

Type

COPA-S-36B

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2601790 Fränkische Rohrwerke 4892122100 COPA-S-36B Tube holder Black 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2601790 Fränkische Rohrwerke 4892122100 COPA-S-36B Tube holder Black 4 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.