• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4897030504 NTBN-M40 Locknut shockproof M40 M40 Metal 1 pc(s)

Product type
Locknut
Internal thread
M40
Size
M40
Material
Metal
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
  • Surface protection: Nickel-plated
Product type

Locknut

Features

shockproof

Internal thread

M40

Size

M40

Material

Metal

Type

hexagonal

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

4897030504

Type

NTBN-M40

Documents & Downloads

Datasheet

Datasheet 3332559 Fränkische Rohrwerke 4897030504 NTBN-M40 Locknut shockproof M40 M40 Metal 1 pc(s)

Datasheet 3332559 Fränkische Rohrwerke 4897030504 NTBN-M40 Locknut shockproof M40 M40 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3332559 Fränkische Rohrwerke 4897030504 NTBN-M40 Locknut shockproof M40 M40 Metal 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?